• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.270.001/0101 RAFIX 22 FS Pushbutton momentary (L x W x H) 29.8 x 29.8 x 18.5 mm 1 pc(s)

Product type
Pushbutton
Lighting type
None
Width
29.8 mm
Recess diameter
22.3 mm
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 11.09 / piece)
€ 22.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour of the front ring: Black
Product type

Pushbutton

Casing/button colour

Black

Functions

momentary

Type

Flat bezel

Lighting type

None

Shape

Round

Length

29.8 mm

Width

29.8 mm

Height

18.5 mm

Recess diameter

22.3 mm

Recess depth

9.2 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 18.5 mm

Type

RAFIX 22 FS

Documents & Downloads

Datasheet

Datasheet 3059487 RAFI 1.30.270.001/0101 RAFIX 22 FS Pushbutton momentary (L x W x H) 29.8 x 29.8 x 18.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059487 RAFI 1.30.270.001/0101 RAFIX 22 FS Pushbutton momentary (L x W x H) 29.8 x 29.8 x 18.5 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)