• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.270.021/0700 RAFIX 22 FS Pushbutton momentary (L x W x H) 29.8 x 29.8 x 18.5 mm 1 pc(s)

Product type
Pushbutton
Lighting type
None
Width
29.8 mm
Recess diameter
22.3 mm
Casing/button colour
Slate grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.54 / piece)
€ 6.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Colour of the front ring: Silver metallic
Product type

Pushbutton

Casing/button colour

Slate grey

Functions

momentary

Type

Flat bezel

Lighting type

None

Shape

Round

Length

29.8 mm

Width

29.8 mm

Height

18.5 mm

Recess diameter

22.3 mm

Recess depth

9.2 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 18.5 mm

Type

RAFIX 22 FS

Documents & Downloads

Datasheet

Datasheet 3059490 RAFI 1.30.270.021/0700 RAFIX 22 FS Pushbutton momentary (L x W x H) 29.8 x 29.8 x 18.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059490 RAFI 1.30.270.021/0700 RAFIX 22 FS Pushbutton momentary (L x W x H) 29.8 x 29.8 x 18.5 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)