• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.276.701/0000 RAFIX 22 FS Mushroom head pushbutton momentary (L x W x H) 29.8 x 29.8 x 42.1 mm 1 pc(s)

Product type
Mushroom head pushbutton
Lighting type
None
Width
29.8 mm
Recess diameter
22.3 mm
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.17 / piece)
€ 21.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mushroom head pushbutton

Functions

momentary

Lighting type

None

Length

29.8 mm

Width

29.8 mm

Height

42.1 mm

Recess diameter

22.3 mm

Recess depth

9.2 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 42.1 mm

Type

RAFIX 22 FS

Documents & Downloads

Datasheet

Datasheet 3059519 RAFI 1.30.276.701/0000 RAFIX 22 FS Mushroom head pushbutton momentary (L x W x H) 29.8 x 29.8 x 42.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059519 RAFI 1.30.276.701/0000 RAFIX 22 FS Mushroom head pushbutton momentary (L x W x H) 29.8 x 29.8 x 42.1 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)