• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.69.523.003/1502 N/A Green (transparent)

1/2
Image similar
Product type
Standard indicator light with bulb
Voltage (max.)
28 V
Power
1.20 W
Recess diameter
14 mm
Connection
CEE 7/16 plug (2.8 x 0.8 mm)
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.69.523.003/1502 N/A Green (transparent)

Our service for you

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

28 V

1.20 W

Type

Circular

Recess diameter

14 mm

Connection

CEE 7/16 plug (2.8 x 0.8 mm)

Solder tag

IP40

Factory colour

Green (transparent)

Content

1 pc(s)

n.rel.

RoHS-compliant

Yes

Voltage (min.)

28 V

Type

1.69.523.003/1502

Electrical lifespan

15 000 h

Documents & Downloads

Datasheet

Datasheet 720009 RAFI 1.69.523.003/1502 N/A Green (transparent)

User & Safety Instructions

User & Safety Instructions 720009 RAFI 1.69.523.003/1502 N/A Green (transparent)

Information

Information 720009 RAFI 1.69.523.003/1502 N/A Green (transparent)

Description

Signal lights with permanently fixed incandescent lamp and round aperture.

This text is machine translated.

Hints

The in-built socket-less lamp cannot be replaced.

More interesting products

(*All information is plus legal VAT)