• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 3.14.001.006/0000 3.14.001.006/0000 Pushbutton 35 V 0.25 A momentary (L x W x H) 19.05 x 19.05 x 9.7 mm 1 pc(s)

Product type
Pushbutton
Contact type
1 maker
Connection
THT
Switching voltage
35 V
Switching current (max.)
0.25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Total (€ 2.49 / piece)
€ 9.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Functions

momentary

Contact type

1 maker

Contact material

Silver

Connection

THT

Switching voltage

35 V

Switching current (max.)

0.25 A

Length

19.05 mm

Width

19.05 mm

Height

9.7 mm

Content

1 pc(s)

Dim

(L x W x H) 19.05 x 19.05 x 9.7 mm

Type

3.14.001.006/0000

Documents & Downloads

Datasheet

Datasheet 3059424 RAFI 3.14.001.006/0000 3.14.001.006/0000 Pushbutton 35 V 0.25 A momentary (L x W x H) 19.05 x 19.05 x 9.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059424 RAFI 3.14.001.006/0000 3.14.001.006/0000 Pushbutton 35 V 0.25 A momentary (L x W x H) 19.05 x 19.05 x 9.7 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)