• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 3.14.001.672/0000 3.14.001.672/0000 Pushbutton 35 V 0.1 A 1 x Off/(On) momentary Red , Green (L x W x H) 19.05 x 19

Product type
Pushbutton
Lighting type
Area illumination
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed, 10 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 13.27 / piece)
€ 331.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, short-RF19H

  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Product type

Pushbutton

Switch/button features

Planar

Casing/button colour

White

Functions

momentary

Type

Short-travel

Lighting type

Area illumination

Colour

Red

Green

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Contact type

1 maker

Contact material

Au

Connection

Solder pins

Switching voltage

35 V

Switching current (max.)

0.1 A

Min. temperature

-25 °C

Forward voltage U(F)

2 V

Max. temperature

+70 °C

Length

19.05 mm

Width

19.05 mm

Height

12.5 mm

Durability

1 000 000 cycles

Actuating force

2.9 N

Content

25 pc(s)

Packaging type (details)

Polybag

Dim

(L x W x H) 19.05 x 19.05 x 12.5 mm

Industrial packaging

Yes

Type

3.14.001.672/0000

Documents & Downloads

Datasheet

Datasheet 708042 RAFI 3.14.001.672/0000 3.14.001.672/0000 Pushbutton 35 V 0.1 A 1 x Off/(On) momentary Red , Green (L x W x H) 19.05 x 19

User & Safety Instructions

User & Safety Instructions 708042 RAFI 3.14.001.672/0000 3.14.001.672/0000 Pushbutton 35 V 0.1 A 1 x Off/(On) momentary Red , Green (L x W x H) 19.05 x 19

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 341.83*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)