• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.49.263.062/1500 Faceplate Green 1 pc(s)

Product type
Faceplate
Colour
Green
Energy efficiency rating
n.rel.
Length
22.15 mm
Height
2.85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.55 / piece)
€ 5.48
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLEXLAB, aperture, transparent, green

  • Colours (LEDs) Green

Technical specifications

Product type

Faceplate

Colour

Green

Length

22.15 mm

Height

2.85 mm

Width

22.15 mm

Factory colour

Green

Content

1 pc(s)

n.rel.

Dim

(L x W x H) 22.15 x 22.15 x 2.85 mm

Type

FLEXLAB

Documents & Downloads

Datasheet

Datasheet 3059603 RAFI 5.49.263.062/1500 Faceplate Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059603 RAFI 5.49.263.062/1500 Faceplate Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)