• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® CM4001000 Raspberry Pi® Compute Modul 4 1 GB 4 x 1.5 GHz

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® Compute Module 4

  • Broadcom BCM2711 Quad-Core Processor Cortex-A72 (ARM v8) 64-bit SoC at 1.5 GHz
  • H.264 (HEVC) (decode up to 4Kp60), H.264 (decode up to 1080p60, encode 1080p30)
  • OpenGL ES 3.0
  • Integrated electronic switch for selecting an external antenna or PCB trace antenna
  • 1 GB LPDDR4-3200 SDRAM
  • 0 GB EMMC flash memory

Technical specifications

  • Operating temperature range from -20 °C to +85 °C.
Product type

SBC

Type

Raspberry Pi® Compute Modul 4

SoC

Broadcom 2711

Processor

ARM Cortex-A72

Processor cores (No.)

4 x

GPU

Broadcom Video Core VI

1 GB

Clock speed

1.5 GHz

Memory type

DDR4

Operating system (Version)

w/o OS

Memory capacity

0 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

Wi-Fi

no

Output voltage

5 V DC

Length

55 mm

Width

40 mm

Height

4.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332165 Raspberry Pi® CM4001000 Raspberry Pi® Compute Modul 4 1 GB 4 x 1.5 GHz

Description

The power of Raspberry Pi 4 in a compact form factor for embedded applications.
The Raspberry Pi Compute Module 4 features a quad-core ARM Cortex-A72 processor, two video outputs and a wide range of other interfaces. Available in multiple variants, with a range of RAM and eMMC flash options, and with or without wireless connectivity.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)