• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Compute Modul 5 CM5016032 (16 GB RAM / 32 GB eMMC) 4 x 2.4 GHz

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® Compute Module 5

  • 2.4 GHz Quad Core 64-bit Arm Cortex-A76 CPU
  • VideoCore VII graphics processor, which supports OpenGL ES 3.1 and Volcano 1.3
  • Two 4Kp60 HDMI® display outputs
  • 4K60 HEVC decoder
  • 2 × USB 3.0 interfaces that support simultaneous operation at 5 Gb/s.
  • Gigabit Ethernet, with support of IEEE 1588
  • 2 × 4-track MIPI camera/display transceiver
  • PCIe 2.0 x1 interface for high-speed peripherals
  • 30 GPIOs that support 1.8 V or 3.3 V operation
  • A wide range of peripherals (UART, SPI, I2C, I2S, SDIO and PWM)
  • 16 GB LPDDR4-3200 SDRAM
  • 32 GB EMMC flash memory

Technical specifications

Product type

SBC

Type

Raspberry Pi® Compute Modul 5

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

16 GB

Clock speed

2.4 GHz

Memory type

LPDDR4

FLASH

eMMC

Operating system (Version)

w/o OS

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

DSI (display)

CSI (camera)

USB 2.0

2x HDMI™

PCIe 2.0

2x USB 3.0

LAN (10/100/1000)

Wi-Fi

no

Output voltage

5 V DC

Height

4.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357311 Raspberry Pi® Compute Modul 5 CM5016032 (16 GB RAM / 32 GB eMMC) 4 x 2.4 GHz

Description

The Compute Module 5 is a powerful and scalable system based on a module with a 2.4 GHz 64-bit arm processor, an I/O controller, video and PCIe interfaces, and a range of wireless, SDRAM and eMMC options.

This text is machine translated.

Features

  • Gigabit Ethernet PHY supporting IEEE 1588
  • 1 × PCIe x1 Root Complex, Gen 2 (5Gbps)
  • 1 × USB 2.0 port (high speed)
  • 2 × USB 3.0 ports that support simultaneous operation at 5 Gb/s.
  • Up to 30 × GPIO supporting either 1.8 V or 3.3 V signaling and peripheral options:
  • Up to 5 × UART
  • Up to 5 × I2C
  • Up to 5 × SPI
  • 1 × SDIO-interface
  • 1 × DPI (parallel RGB indicator)
  • 1 × I2S
  • Up to 4 × PWM channels
  • Up to 3 × GPCLK-outputs
  • 2 × HDMI 2.0 ports (supports up to 4Kp60 at both ports simultaneously)
  • 2 × 4-lane MIPI connectors that support both DSI (display port) and CSI-2 (camera port)
  • 4K60 HEVC decoder
  • OpenGL ES 3.1-graphics, Volcano 1.2
  • 1 × SDIO 2.0 (CM5 Lite)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 527.98*

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)