
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Raspberry Pi Compute Module 5 IO housing
- 170 mm × 94 mm × 28 mm
- Weight approx.: 350 g
- Construction made of sheet metal
- Brushless DC-fan
Technical specifications
- Product type
SBC housing
- Suitable for
Raspberry Pi® Compute Modul 5
- Material
Sheet metal
- Factory colour
Black
- Features
Active cooling
- Length
100.6 mm
- Width
73.5 mm
- Height
26.5 mm
- Weight
350 g
- Compatible with
Raspberry Pi®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356681 Raspberry Pi® SBC housing Compatible with (development kits): Raspberry Pi® Active cooling Black
Description
The IO enclosure has slots for connecting cameras or DSI displays and includes a built-in, controllable fan to support heat regulation for applications with higher power consumption. Slots on the side of the chassis allow access to the HDMI, Ethernet, USB-A, and USB-C (power) connectors and the SD card slot, and there is a mounting hole for an external wireless/Bluetooth antenna.
This text is machine translated.
This text is machine translated.
Features
- 5V DC (3.5 - 5.5V) supplied via four-pin fan strip on a carrier board
- ≥ 3.5V start voltage
- 0.85W power consumption
- 0.18 ± 0.02A Nominal current
- 8000 RPM ± 15% (at 25℃, after 3 - 5 minutes rotation) maximum fan speed
- 2.46 CFM maximum air flow
- 21.7 dB noise level
- 150 mm cable length
What kind of Embedded Housing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























