• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® SC0480 Antenna kit Suitable for Raspberry Pi® Compute Module 4 Black

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® antenna for Compute Module 4

  • Frequency range 2400-2500/5100-5800MHz
  • Bandwidth 100 MHz
  • Amplification 2 dBi
  • Impedance: 50 Ohm
  • Power max. 10W
  • Vertical polarization
  • Radiation: Omni-directional
  • Antenna dimensions 108 x 10 mm

Technical specifications

  • Antenna kit Suitable for Raspberry Pi® Compute Module 4
Product type

USB adapter

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997927 Raspberry Pi® SC0480 Antenna kit Suitable for Raspberry Pi® Compute Module 4 Black

Description

The antenna kit with cable with UFL connector to SMA socket for use with the Raspberry Pi Compute Module 4.

This text is machine translated.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)