• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Touch-Kit DIY Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Touchscreen, Housing, PSU, Noobs OS, Heatsink

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® touch-bundle DIY incl. Raspberry Pi® 3 B1 GB

  • Complete set for building a Do-it-yourself 17.8 cm (7-inch) touch-tablet PC on the basis of the Raspberry Pi® 3 BIncludes matching housings for the assembly of the touch screens

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 3 B

SoC

Broadcom BCM2837

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

GPU

Broadcom Video Core IV

1 GB

Clock speed

1.2 GHz

Memory type

DDR2

Operating system (Version)

Noobs

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100)

3.5 mm jack

HDMI™

micro SD

micro USB (current)

Wi-Fi

b/g/n

Bluetooth

4.1

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

2.5 A

Content

Touchscreen

Housing

PSU

Noobs OS

Heatsink

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740870 Raspberry Pi® Touch-Kit DIY Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Touchscreen, Housing, PSU, Noobs OS, Heatsink

Description

Convert your Raspberry Pi® with this starter kit in a mini all-in-one PC. This makes it suitable not only Ideal as a home automation PC, but also for digital signage, streaming and multimedia.- Large 17.8 cm (7-inch) display with capacitive 10-finger touch- Features Wi-Fi, LAN and Bluetooth 4.1.- High-quality and stable housing for common storage of touch screen and Raspberry- The 32 GB memory card has a wide range of software for Raspberry.The heart of the Raspberry Pi® 3 BThe Raspberry Pi® 3 B was equipped with an ARM Cortex A53 64-bit processor (4x 1.2 GHz). Compared to Raspberry Pi® 2 B, the Raspberry Pi® 3B offers the following upgrades:- ARM Cortex A53 4x 1.2 GHz quad core processor (Raspberry Pi® 2 - ARM Cortex A7 4x 900 MHz CPU)- Onboard BCM43143 Wi-Fi (Raspberry Pi® 2 - no Wi-Fi)- Onboard Bluetooth Low Energy (BLE) (Raspberry Pi® 2 - no Bluetooth)Raspberry Pi® Touch screenThe screen developed by the Raspberry Pi® Foundation can be used as a visual display. Hook up the Raspeberry to the adapter board using the DSI connector which takes care of power supply and signal convertion. The latest Raspbian OS features an on-screen keyboard and touchscreen drivers that allow 10-finger typing, ensuring full functionality without the need to connect a mouse or an external keyboard. Using Raspberry Pi® and writing your own Python scripts allows you to build home automation devices that feature a touchscreen.Stay cool - heat sink for powerful useThe heat sink set for the Raspberry Pi consists of 3 self-adhesive heat sinks. This protects your Single Board Computer against thermal problems in difficult temperature environments or when overclocking the CPU.Noobs OS - starting immediatelyInstead of a hard disk, the Raspberry Pi® boots and stores data via the MicroSD card slot on the bottom of the device. Thanks to the 16 GB microSD card (class 10) you already have 7 different operating systems pre-installed, which can be selected via the menu.Original Raspberry Pi® casing for optimum power supplyThe device is powered by a USB-C™ power supply unit with a current output of 3000 mA.

Accessories

(*All information is plus legal VAT)