• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Touch-Kit DIY Raspberry Pi® 5 B 2 GB 4 x 2.4 GHz Touchscreen, Housing, PSU, Noobs OS, Heatsink

1/6
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® touch-bundle DIY incl. Raspberry Pi® 5 B2 GB

  • Complete set for building a Do-it-yourself 17.8 cm (7-inch) touch-tablet PC on the basis of the Raspberry Pi® 5 B2 GB
  • Includes matching housings for the assembly of the touch screens

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

2 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

Noobs

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Content

Touchscreen

Housing

PSU

Noobs OS

Heatsink

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306032 Raspberry Pi® Touch-Kit DIY Raspberry Pi® 5 B 2 GB 4 x 2.4 GHz Touchscreen, Housing, PSU, Noobs OS, Heatsink

Description

Convert your Raspberry Pi® with this starter kit in a mini all-in-one PC. This makes it suitable not only Ideal as a home automation PC, but also for digital signage, streaming and multimedia.
- Large 17.8 cm (7-inch) display with capacitive 10-finger touch
- Features Wi-Fi, UK LAN and Bluetooth 5.0.
- High-quality and stable housing for common storage of touch screen and Raspberry
- The 32 GB memory card has a wide range of software for Raspberry.

The heart of the Raspberry Pi® 5B (2 GB RAM)
The Raspberry Pi® 5 B is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A76 4x 2.4 GHz quad core processor. This upgrade gives you the Raspberry Pi® 5 B much more power in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.

Raspberry Pi® Touch screen
The screen developed by the Raspberry Pi® Foundation can be used as a visual display. Hook up the Raspeberry to the adapter board using the DSI connector which takes care of power supply and signal convertion. The latest Raspbian OS features an on-screen keyboard and touchscreen drivers that allow 10-finger typing, ensuring full functionality without the need to connect a mouse or an external keyboard. Using Raspberry Pi® and writing your own Python scripts allows you to build home automation devices that feature a touchscreen.

Stay cool - heat sink for powerful use
The heat sink set for the Raspberry Pi consists of 3 self-adhesive heat sinks. This protects your Single Board Computer against thermal problems in difficult temperature environments or when overclocking the CPU.

Noobs OS - starting immediately
Instead of a hard disk, the Raspberry Pi® boots and stores data via the MicroSD card slot on the bottom of the device. Thanks to the 32 GB microSD card (class 10) you already have 7 different operating systems pre-installed, which can be selected via the menu.

Original Raspberry Pi® casing for optimum power supply
The device is powered by a USB-C™ power supply unit with a current output of 5000 mA.

Scope of delivery

  • Raspberry Pi® 5 B (2 GB)
  • Raspberry Pi® display module 17.8 cm (7")
  • Raspberry Pi® power supply unit (5.1V / 3A)
  • Housing for display and Raspberry Pi®
  • SD card with preinstalled Noobs OS (32 GB)
  • Heat sink (3-part)

Accessories

(*All information is plus legal VAT)