
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
RAZER Barracuda Pro Over-ear headset
- Active noise suppression (ANC) with hybrid technology
- THX Achromatic Audio Amplifier (THX AAA)
- Razer™ SmartSwitch Dual wireless
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Audio channels
Stereo
- Transfer type
Wireless (1075099)
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Power supply
Rechargeable batteries (included)
- Factory colour
Black
- Weight
340 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
15 W
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
100 - 10000 Hz
- Cable length
0 cm
- Suitable for
PC
Android
iOS
Nintendo Switch
Nintendo Wii
PS5
Xbox One
Xbox Series S
Xbox Series X
Xbox X
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192470 RAZER Barracuda Pro Over-ear headset Wireless (1075099) Stereo Black Gaming
Description
This is a wireless premium hybrid headset for home gaming and mobile entertainment. Equipped with hybrid ANC, THX AAA and integrated beamforming microphones with noise suppression, the Razer Barracuda Pro unleashes the ultimate sound experience with the best technology so far. The intelligent dual wireless design allows easy switching between high-performance gaming at home and seamless mobile use when traveling.
For lightning-fast switching between Razer Hyperspeed Wireless and Bluetooth
SmartSwitch enables a simultaneous connection with different devices via 2.4 GHz and Bluetooth, so that this hybrid headset can switch seamlessly between wireless connection modes. You can automatically answer calls on a Bluetooth-connected device and then switch back to the game sound without having to remove the headset. Use the "Do not disturb" mode via Razer audio APP to reject incoming calls and manually switch between 2.4 GHz and Bluetooth with the help of a separate button.
Active noise suppression with hybrid technology
Whether you want to concentrate on your gaming undisturbed or immerse yourself in your music, don't let any noise break out at home or on the road. First class noise suppression technology, which detects and removes noises in the vicinity, and via Razer audio APP you can adjust them in ten stages. If you want to know again or need to know that WAS is happening in your environment, you can activate the environment mode to allow outside noise while the headset remains switched on.
Noise reduction
Compared to other devices in its class, the Razer Barracuda Pro has optimized noise suppression (ANC, shown in green) in such a way that mainly sounds are made better. The flatter the line, the better the performance: A significantly lower noise level, especially at medium frequencies.
Ultra-low distortion and interference
Experience the best Hi-Fi sound of the world thanks to an integrated, powerful amplifier with maximum dynamic range - for clear, clean sound for games, music and movies.
Crystal-clear voice recognition
The two hidden microphones have a powerful noise suppression that you can customize both indoors and outdoors. Thanks to a micro-electromechanical system (MEMS), these microphones can cope even better with mechanical vibrations and noisy environments so that you can always be clearly understood.
Razer TriForce Titanium 50-mm driver made of bio-cellulose
Hear the next level of evolution in sound through an elegant TriForce design, which offers an even better acoustics through an organic component. The further improved TriForce design uses an ultra-thin membrane made of bio-cellulose, which improves the sound image and reduces distortions, so that you can enjoy clear sound and deep basses.
This text is machine translated.
For lightning-fast switching between Razer Hyperspeed Wireless and Bluetooth
SmartSwitch enables a simultaneous connection with different devices via 2.4 GHz and Bluetooth, so that this hybrid headset can switch seamlessly between wireless connection modes. You can automatically answer calls on a Bluetooth-connected device and then switch back to the game sound without having to remove the headset. Use the "Do not disturb" mode via Razer audio APP to reject incoming calls and manually switch between 2.4 GHz and Bluetooth with the help of a separate button.
Active noise suppression with hybrid technology
Whether you want to concentrate on your gaming undisturbed or immerse yourself in your music, don't let any noise break out at home or on the road. First class noise suppression technology, which detects and removes noises in the vicinity, and via Razer audio APP you can adjust them in ten stages. If you want to know again or need to know that WAS is happening in your environment, you can activate the environment mode to allow outside noise while the headset remains switched on.
Noise reduction
Compared to other devices in its class, the Razer Barracuda Pro has optimized noise suppression (ANC, shown in green) in such a way that mainly sounds are made better. The flatter the line, the better the performance: A significantly lower noise level, especially at medium frequencies.
Ultra-low distortion and interference
Experience the best Hi-Fi sound of the world thanks to an integrated, powerful amplifier with maximum dynamic range - for clear, clean sound for games, music and movies.
Crystal-clear voice recognition
The two hidden microphones have a powerful noise suppression that you can customize both indoors and outdoors. Thanks to a micro-electromechanical system (MEMS), these microphones can cope even better with mechanical vibrations and noisy environments so that you can always be clearly understood.
Razer TriForce Titanium 50-mm driver made of bio-cellulose
Hear the next level of evolution in sound through an elegant TriForce design, which offers an even better acoustics through an organic component. The further improved TriForce design uses an ultra-thin membrane made of bio-cellulose, which improves the sound image and reduces distortions, so that you can enjoy clear sound and deep basses.
This text is machine translated.
Features
- For lightning-fast switching between Razer Hyperspeed Wireless and Bluetooth
- Active noise suppression with hybrid technology
- Noise reduction
- Ultra-low distortion and interference
- Crystal-clear voice recognition
- Razer TriForce Titanium 50-mm driver made of bio-cellulose
Scope of delivery
- Barracuda Pro
- USB-C receiver
- User manual.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones































