• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower PB-20000PD+ Power bank 20000 mAh LiPo Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower PB-20000PD+ power bank

  • Rapid Charge recharges smartphone and Co. ultra-fast via USB
  • USB type C PD charges compatible notebooks with up to 12 V / 1.5 A again
  • Solid 20,000 mAh capacity
  • 'TÜV Rheinland Certified' Logo, 'GS Tested Safety' Seal, QR Code with the URL 'www.tuv.com' and ID '1419077781'.

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

1.5 A

Technology

LiPo

Length

121 mm

Width

71 mm

Height

27 mm

Weight

362 g

Operating voltage

5 V

Factory colour

Black

Wireless charging

No

Dim

(L x W x H) 121 x 71 x 27 mm

Connector type

USB-C® 1x

Outputs

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304954 RealPower PB-20000PD+ Power bank 20000 mAh LiPo Black

User & Safety Instructions

User & Safety Instructions 2304954 RealPower PB-20000PD+ Power bank 20000 mAh LiPo Black

Description


RealPower PB-20000PD+ Black Rapid charge power bank with Power delivery

In smart black or nutopia comes the RealPower PB-20000PD+ and is a compact energy supplier with rich 20,000 mAh capacity so you can take it with you everywhere. Notebooks are supplied with extra-portion of energy on the go via the USB-C® PD connection. Moreover, the power bank comes with Rapid charge as well as Power delivery enabling shorter charging times for smartphones, tablet PCs and more. Thanks to the exact power supply, the power bank prevents excessive charging and discharging and thus ensures safety.

This text is machine translated.

Features

  • Compact power supply with a full 20,000 mAh capacity
  • Short charging times for smartphones, tablets and other mobile devices thanks to Rapid charge and Power delivery.

Scope of delivery

  • USB type-C charging cable
  • QSG
  • Service card.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)