• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS 229 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
2
Contact material
Tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS 229 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)

  • 6.35 mm
  • Mounted socket
  • D cell

Technical specifications

Type

Metal nut

Product type

6.35 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

2

Type

NYS 229

Contact material

Tin plated

Material (details)

Metal

Manufacturer part #

NYS 229

Type

NYS 229

12

Mating cycles

1000

Audio channels

Mono

Recess diameter (details)

10 mm

Content

1 pc(s)

Switch contact

Not connected

Temperature range

-20 - +70 °C

Front panel thickness

3.5 mm

Fitting method

Centre

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 746715 Rean AV NYS 229 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 746715 Rean AV NYS 229 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)

Information

Information 746715 Rean AV NYS 229 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)

Description

Robust, durable jack socket. Lockable mounted socket. For 6.3 mm plugs With plain washer and fixing nut, front plate strength 4 mm, with 5.2 mm (0.205") Faston flat tongues.

Scope of delivery

  • Lining disc and fixing nut

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)