• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RJ5VM-S-CON 6.35 mm audio jack Socket, vertical vertical Number of pins: 5 Stereo Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
5
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in latch bush 6.35 mm

  • 6.35 mm audio jack
  • Socket, vertical vertical

Technical specifications

Product type

6.35 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Soldering

Number of pins

5

Contact material

Silver plated

Material (details)

Plastic and metal

Manufacturer part #

RJ5VM-S-CON

Type

RJ5VM-S-CON

Audio channels

Stereo

Recess diameter (details)

9.53 mm

Content

1 pc(s)

Bend relief

No

Nominal current

3 A

Switch contact

Wired

Temperature range

-20 - +70 °C

Documents & Downloads

Datasheet

Datasheet 1420869 Rean AV RJ5VM-S-CON 6.35 mm audio jack Socket, vertical vertical Number of pins: 5 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1420869 Rean AV RJ5VM-S-CON 6.35 mm audio jack Socket, vertical vertical Number of pins: 5 Stereo Black 1 pc(s)

Description

Scope of delivery

  • With nut and washers.
  • This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)