
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Built-in latch bush 6.35 mm
Highlights & Details
- 6.35 mm audio jack
- Socket, horizontal mount
Technical specifications
- Type
Metal nut
- Product type
6.35 mm audio jack
- Connector type
Socket, horizontal mount
- Factory colour
Silver
- Connection
Soldering
- Number of pins
3
- Contact material
Tin plated
- Material (details)
Full metal
- Manufacturer part #
NYS221
- Type
NYS221
- Audio channels
Stereo
- Recess diameter (details)
12 mm
- Content
1 pc(s)
- Switch contact
Not connected
- Temperature range
-20 - +70 °C
- Front panel thickness
30 mm
- Fitting method
Centre
Documents & Downloads
Datasheet
Datasheet 650998 Rean AV NYS221 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650998 Rean AV NYS221 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Silver 1 pc(s)
Description
Scope of delivery
- With nut and washers.
- This text is machine translated.










