DC/DC converter
R15P06S
15 V
13.5 V DC
16.5 V DC
1 x
6 V
0.167 A
167 mA
79 %
1 W
6.400 V
THT
-40 °C
+90 °C
(L x W x H) 19.50 x 9.80 x 12.50 mm
12.50 mm
19.50 mm
9.80 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887303 RECOM R15P06S DC/DC converter 15 V 6 V 0.167 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887303 RECOM R15P06S DC/DC converter 15 V 6 V 0.167 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887303 RECOM R15P06S DC/DC converter 15 V 6 V 0.167 A 1 W No. of outputs: 1 x Content 1 pc(s)