• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R2SX-2415-Tray DC/DC converter 133 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

R2SX-2415-Tray

Min. input voltage

21.6 V

Input voltage (max.)

26.4

No. of outputs

1 x

Max. output current

133 mA

Output current (max.) - rounded

133 mA

2 W

Insulation voltage

1000 V

Dim

(L x W x H) 15.24 x 11.1 x 8 mm

Height

8 mm

Length

15.24 mm

Width

11.1 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V

Output voltage (min.)

15 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338029 RECOM R2SX-2415-Tray DC/DC converter 133 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338029 RECOM R2SX-2415-Tray DC/DC converter 133 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338029 RECOM R2SX-2415-Tray DC/DC converter 133 mA 2 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?