Image similar
DC/DC converter (SMD)
R1S-3.305/P
2.97 V
3.63
1 x
5
200 mA
200 mA
1 W
1000 V
SMD 5
(L x W x H) 12.75 x 10.7 x 6.7 mm
6.7 mm
12.75 mm
10.7 mm
Yes
5 V
5 V
1 pc(s)
Certified by EU Garan
Datasheet 2330619 RECOM R1S-3.305/P DC/DC converter (SMD) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330619 RECOM R1S-3.305/P DC/DC converter (SMD) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330619 RECOM R1S-3.305/P DC/DC converter (SMD) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)