• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R1S-3.33.3/H DC/DC converter (SMD) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

R1S-3.33.3/H

Min. input voltage

2.97 V

Input voltage (max.)

3.63

No. of outputs

1 x

Output voltages

3.3

Max. output current

303 mA

Output current (max.) - rounded

303 mA

1 W

Insulation voltage

3000 V

Enclosure

SMD 5

Dim

(L x W x H) 12.75 x 10.7 x 6.7 mm

Height

6.7 mm

Length

12.75 mm

Width

10.7 mm

RoHS-compliant

Yes

Output voltage (max.)

3.3 V

Output voltage (min.)

3.3 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2330529 RECOM R1S-3.33.3/H DC/DC converter (SMD) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330529 RECOM R1S-3.33.3/H DC/DC converter (SMD) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2330529 RECOM R1S-3.33.3/H DC/DC converter (SMD) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)