• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM REC20K-2405SZ DC/DC converter (print) 24 V 5 V 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

REC20K-2405SZ

Nominal voltage

24 V

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5 V

Max. output current

4 A

Output current (max.) - rounded

4 A

Efficiency (max.)

88 %

20 W

Insulation voltage

2000 V

Enclosure

SIP 6

Connection

THT

PSU features

Adjustable voltage output

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Dim

(L x W x H) 21.8 x 25.4 x 10.2 mm

Height

10.2 mm

Length

21.8 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

5.5 V

Output voltage (min.)

4.5 V

Weight

18 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3313831 RECOM REC20K-2405SZ DC/DC converter (print) 24 V 5 V 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3313831 RECOM REC20K-2405SZ DC/DC converter (print) 24 V 5 V 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3313831 RECOM REC20K-2405SZ DC/DC converter (print) 24 V 5 V 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?