Image similar
DC/DC converter (print)
REC20K-483.3SZ
48 V
18 V DC
75 V DC
1 x
3.3 V
5 A
5 A
87 %
16.50 W
2000 V
SIP 6
THT
Adjustable voltage output
-40 °C
+105 °C
(L x W x H) 21.8 x 25.4 x 10.2 mm
10.2 mm
21.8 mm
25.4 mm
Yes
3.63 V
2.97 V
18 g
1 pc(s)
Certified by EU Garan
Datasheet 3313839 RECOM REC20K-483.3SZ DC/DC converter (print) 48 V 3.3 V 5 A 16.50 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3313839 RECOM REC20K-483.3SZ DC/DC converter (print) 48 V 3.3 V 5 A 16.50 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3313839 RECOM REC20K-483.3SZ DC/DC converter (print) 48 V 3.3 V 5 A 16.50 W No. of outputs: 1 x Content 1 pc(s)