• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RO-3.312S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

RO-3.312S

Min. input voltage

2.97 V

Input voltage (max.)

3.63

No. of outputs

1 x

Output voltages

12

Max. output current

83 mA

Output current (max.) - rounded

83 mA

1 W

Insulation voltage

1000 V

Enclosure

SIP 4

Dim

(L x W x H) 11.5 x 6 x 10 mm

Height

10 mm

Length

11.5 mm

Width

6 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2330530 RECOM RO-3.312S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330530 RECOM RO-3.312S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2330530 RECOM RO-3.312S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)