DC/DC converter
RPMH3.3-1.5-CT
5 V DC
60 V DC
3.30 V
1.5 A
1.5 A
73 %
4.95 W
SMD
Adjustable voltage output
-40 °C
+100 °C
(L x W x H) 12.19 x 12.19 x 3.75 mm
3.75 mm
12.19 mm
12.19 mm
Yes
3.63 V
2.64 V
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887426 RECOM RPMH3.3-1.5-CT DC/DC converter 3.30 V 1.5 A 4.95 W Content 1 pc(s)
User & Safety Instructions 2887426 RECOM RPMH3.3-1.5-CT DC/DC converter 3.30 V 1.5 A 4.95 W Content 1 pc(s)
Warranty Terms 2887426 RECOM RPMH3.3-1.5-CT DC/DC converter 3.30 V 1.5 A 4.95 W Content 1 pc(s)