DC/DC converter
RSH2-0505S/H3
5 V
4.5 V DC
13.2 V DC
1 x
5 V
0.4 A
400 mA
81 %
2 W
3.000 V
SMD
-40 °C
+100 °C
(L x W x H) 18.90 x 17.20 x 8.70 mm
8.70 mm
18.90 mm
17.20 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887331 RECOM RSH2-0505S/H3 DC/DC converter 5 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887331 RECOM RSH2-0505S/H3 DC/DC converter 5 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887331 RECOM RSH2-0505S/H3 DC/DC converter 5 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)