DC/DC converter
RSH3-2405S/H2
24 V
18 V DC
36 V DC
1 x
5 V
0.6 A
600 mA
80 %
3 W
2.000 V
SMD
-40 °C
+100 °C
(L x W x H) 18.90 x 17.20 x 8.70 mm
8.70 mm
18.90 mm
17.20 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887350 RECOM RSH3-2405S/H2 DC/DC converter 24 V 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887350 RECOM RSH3-2405S/H2 DC/DC converter 24 V 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887350 RECOM RSH3-2405S/H2 DC/DC converter 24 V 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)