• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RSH2-2405S/H3 DC/DC converter 24 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 1680 µF
  • Remaining ripple 50 MVP-p
  • Application: ITE, Industry
  • Casing: DIP14
  • Input voltage ratio 2:1
Product type

DC/DC converter

Type

RSH2-2405S/H3

Nominal voltage

24 V

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5 V

Max. output current

0.4 A

Output current (max.) - rounded

400 mA

Efficiency (max.)

81 %

2 W

Insulation voltage

3.000 V

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+100 °C

Dim

(L x W x H) 18.90 x 17.20 x 8.70 mm

Height

8.70 mm

Length

18.90 mm

Width

17.20 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887332 RECOM RSH2-2405S/H3 DC/DC converter 24 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887332 RECOM RSH2-2405S/H3 DC/DC converter 24 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2887332 RECOM RSH2-2405S/H3 DC/DC converter 24 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?