DC/DC converter
RSH3-2415D/H2
24 V
18 V DC
36 V DC
2 x
-3 V
15 V
-0.1 A
83 %
3 W
2.000 V
SMD
-40 °C
+100 °C
(L x W x H) 18.90 x 17.20 x 8.70 mm
8.70 mm
18.90 mm
17.20 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887352 RECOM RSH3-2415D/H2 DC/DC converter 24 V -3 V, 15 V -0.1 A 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887352 RECOM RSH3-2415D/H2 DC/DC converter 24 V -3 V, 15 V -0.1 A 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887352 RECOM RSH3-2415D/H2 DC/DC converter 24 V -3 V, 15 V -0.1 A 3 W No. of outputs: 2 x Content 1 pc(s)