• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Red Power Scale model battery pack (LiPo) 7.4 V 800 mAh 25 C Softcase XT30

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Energy (watt-hours): 5.9 WhConfiguration: 2S1PLoad capacity max. 20 A (25C)Load up to a short-term max. 40 A (50C)Plug XT30 & Balancer XH
Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

7.4 V

Capacity (mAh, Ah)

800 mAh

Electrical load

25 C

Weight

47 g

Dim

(L x W x H) 54 x 30 x 14 mm

Connector system

XT30

Balancer plug-in

XH

Height

14 mm

Length

54 mm

Width

30 mm

Model version

Softcase

Weight, information

with cable

Manufacturer part #

15406

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706077 Red Power Scale model battery pack (LiPo) 7.4 V 800 mAh 25 C Softcase XT30

Description

Red Power lithium polymer (LiPo) batteries are characterized by an optimum weight/power ratio and are the first choice for almost all applications.

This text is machine translated.

Features

  • Low inner resistance for high load-carrying capacityLMT (Lithium Molecular Tech) for less weight and more powerSimple and compactSpecially developed for the R/C Model sportStrictly selected top qualityFresh goods from the latest production30-point quality check

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)