• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Redtop Fliegenrolle 31006 Fly trap Adhesive film, Pheromone (L x W) 9 m x 0.3 m Yellow 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flying roll 9 m

  • 9 m length
  • For the organic farming.
  • Biological Pheromone

Technical specifications

Product type

Fly trap

Suitable for

Inside

Use

Fly

Midget

Mosquito

Moth

Gnat

Cranefly

Wasp

Working principle

Adhesive film

Pheromone

Operating range

200 m²

Dim

(L x W) 9 m x 0.3 m

Factory colour

Yellow

Length

9 m

Width

0.3 m

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1576962 Redtop Fliegenrolle 31006 Fly trap Adhesive film, Pheromone (L x W) 9 m x 0.3 m Yellow 1 pc(s)

Information

Information 1576962 Redtop Fliegenrolle 31006 Fly trap Adhesive film, Pheromone (L x W) 9 m x 0.3 m Yellow 1 pc(s)

Security datasheet

Security datasheet 1576962 Redtop Fliegenrolle 31006 Fly trap Adhesive film, Pheromone (L x W) 9 m x 0.3 m Yellow 1 pc(s)

Description

The Efficient Fly Paper is located on a practical role.
With the metal bracket can be hung you just to the places where preferred Flying seats. With the adhesive surface downwards, the paper also cows, pigs and calves Stretched horizontally directly via the. Additional optical incentive through the simulation of land.
Reliable, e.g. in the barn, milk chamber, production hall, warehouse, house and many more.

This text is machine translated.

Scope of delivery

  • Fly role
  • Metal bracket
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)