• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-6799050 Battery receptacle MPX Gold-plated 20 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPX gold-plated battery socket 20 pcs

  • Gold plated

Technical specifications

Product type

Battery receptacle

Type

20 St.

Connector system

MPX

Features

Gold-plated

Content

20 pc(s)

Weight

1.2 g

Width

16 mm

Height

13 mm

Length

7 mm

Current (max.)

20 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266350 Reely RE-6799050 Battery receptacle MPX Gold-plated 20 pc(s)

Description

Features

  • MPX High current plug connection
  • Green color

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)