• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 11.1 V 2400 mAh No. of cells: 3 20 C Softcase XT60

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reely modeling battery pack (LiPo) 11.1 V 2400 mAh cells-number: 3 20 C Softcase XT60

  • 11.1 V/2400 mAhNumber of cells: 3Soft case

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

2400 mAh

Electrical load

20 C

Weight

186 g

Dim

(L x W x H) 113 x 35 x 27 mm

Connector system

XT60

Balancer plug-in

XH

Height

27 mm

Length

113 mm

Width

35 mm

Model version

Softcase

Manufacturer part #

RE-7845969

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615323 Reely Scale model battery pack (LiPo) 11.1 V 2400 mAh No. of cells: 3 20 C Softcase XT60

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.