• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 11.1 V 1200 mAh No. of cells: 3 40 C Softcase XT60H

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

1200 mAh

Electrical load

40 C

Weight

105 g

Dim

(L x W x H) 130 x 22 x 18.5 mm

Connector system

XT60H

Balancer plug-in

XH

Height

18.5 mm

Length

130 mm

Width

22 mm

Model version

Softcase

Manufacturer part #

RE-7747017

Content

1 pc(s)

Max. charging current

2.2 A

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582339 Reely Scale model battery pack (LiPo) 11.1 V 1200 mAh No. of cells: 3 40 C Softcase XT60H

Description

The current generation of the proven Reely batteries offers you everything was you could expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. Only in this color design you get the best Reely batteries ever.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)