• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 11.1 V 4000 mAh No. of cells: 3 20 C Hard case T connectors

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

11.1 V 4000 mAh 20C Eco-Line Lipo battery

  • Fully assembled with plug system
  • XH balancer connection

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

4000 mAh

Electrical load

20 C

Weight

290 g

Dim

(L x W x H) 138 x 46 x 25 mm

Connector system

T connectors

Balancer plug-in

XH

Height

25 mm

Length

138 mm

Width

46 mm

Model version

Hard case

Weight, information

approx.

Manufacturer part #

RE-7851480

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Information

Test Summary Report 2617160 Reely Scale model battery pack (LiPo) 11.1 V 4000 mAh No. of cells: 3 20 C Hard case T connectors

Security datasheet

Security datasheet 2617160 Reely Scale model battery pack (LiPo) 11.1 V 4000 mAh No. of cells: 3 20 C Hard case T connectors

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Features

  • Li Po-Hochleistungszellen for the entire spectrum of modeling world
  • At high voltage situation a high current carrying capacity
  • Compact dimensions
  • Lightweight
  • Low heat build-up
  • Fully assembled with plug system
  • XH balancer connection
  • Large selection of capacities
  • Latest lipo-technology
  • Excellent reliability and stability.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)