• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 11.1 V 500 mAh No. of cells: 3 25 C Softcase BEC

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely model built battery pack (LiPo) 11.1 V 500 mAh cells number: 3 25 C Softcase BEC

  • 11.1 V/500 mAhNumber of cells: 3Soft case

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

500 mAh

Electrical load

25 C

Weight

35 g

Dim

(L x W x H) 62 x 31 x 17 mm

Connector system

BEC

Balancer plug-in

XH

Height

17 mm

Length

62 mm

Width

31 mm

Model version

Softcase

Manufacturer part #

RE-7851450

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617150 Reely Scale model battery pack (LiPo) 11.1 V 500 mAh No. of cells: 3 25 C Softcase BEC

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Features

  • LiPo high-power cells for the entire spectrum of the model construction world
  • A high current carrying capacity when the voltage is high
  • Compact dimensions
  • Low weight
  • Low heating
  • Fully assembled with plug system
  • XH Balancer connection
  • Wide range of capacities
  • Latest LiPo technology
  • Excellent reliability and stability

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.