• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely V-CHARGE ECO NiMH 3000 Scale model battery charger 230 V 3 A NiMH, NiCd

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REELY V-CHARGE ECO NIMH 3000 CHARGER

  • Charging current 3 AFor 1 - 8 NiXX cells

Technical specifications

Type

V-Charge Eco NiMH 3000

Product type

Scale model battery charger

Operating voltage

230 V

Operating voltage

100 - 240 V / AC

Matching rechargeable battery

NiMH

NiCd

Max. charging capacity

35 W

Suitable for (no. of NiCd/NiMH batteries) (max.)

8

Charging current (max.)

3 A

Connector system

Tamiya socket

Dim

(L x W x H) 117 x 72 x 40 mm

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Weight

175 g

Manufacturer part #

RE-7764828

Charger features

LED displays

Width

72 mm

Height

40 mm

Length

117 mm

Suitable for batteries

1 - 8

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588276 Reely V-CHARGE ECO NiMH 3000 Scale model battery charger 230 V 3 A NiMH, NiCd

Description

The V-Charge Eco offers in the classic Plug & Play style an easy to use charger for NiCd / NiMH batteries.Simply connect the battery, plug it into the socket and wait until the battery is fully charged - done! It couldn’t be simpler:

This text is machine translated.

Features

  • Short-circuit proof
  • Overload protection
  • LED charging status display.

Scope of delivery

  • Charger
  • Power cable;
  • User manual.

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)