• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion RCR2260PK Radio CD player FM AUX, CD, Tape Pink, White

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Fri 23 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

reflection RCR2260PK CD-Radio FM AUX, CD, cassette, FM Pink

  • BoomboxFM PLL stereo radioCassette playback with auto-stopPlayback of CD, CD-R, CD-RWAUX-IN and 3.5 mm headphone outputDigital LCD display with blue background lightingMax. 2 x 10 watt music outputBattery operation possible

Technical specifications

Product type

Radio CD player

Tuner

FM

hifi functions

AUX

CD

Tape

Playback of

CD

CD-R

CD-RW

Dim

(W x H x D) 230 x 115 x 216 mm

Power supply (LOV)

battery-powered

mains-powered

Factory colour

Pink

White

Width

230 mm

Height

115 mm

Depth

216 mm

Weight

1.3 kg

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2333008 Reflexion RCR2260PK Radio CD player FM AUX, CD, Tape Pink, White

Description

Small and handy boombox with CD, cassette & FM radio offers many playback options for small and large. The player possesses FM stereo radio, CD-compartment, cassette playback with auto-stop and AUX-IN connection. With the stereo speakers and the maximum music output of 20 watts, the CD player brings the necessary power to convince with excellent sound quality – can also be used via 3.5 mm headphone output! You can operate the Boombox either with the supplied AC cable or with batteries (not included in the delivery).

This text is machine translated.

Features

  • Programming function (CD: 20 tracks)
  • Max. 2 x 10 watt music output
  • Battery operation possible ( 6x AROUND-2 / not included in delivery)
  • Dimensions: 230 x 216 x 115 mm
  • Weight: 1.30 kg

Scope of delivery

  • User manual
  • DC cable

More interesting products

(*All information is plus legal VAT)