• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Module DEK-REL- 5/O/1 2941170 Phoenix Contact

Packaging type
Package
Product type
Relay terminal
Contact type
1 maker
Nominal voltage
5 V DC
5 V AC
Switching voltage (max.)
125 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 40.90 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Relay Module DEK-REL- 5/O/1

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

Relay terminal

Type

DEK-REL- 5/O/1

Contact type

1 maker

Contact material

AgNi+Au

Nominal voltage

5 V DC

5 V AC

Switching voltage (max.)

125 V DC

250 V AC

Switching current (max.)

3 A

Max. switching capacity

750 VA

Width

6.2 mm

Content

10 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707541 Relay Module DEK-REL- 5/O/1 2941170 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 707541 Relay Module DEK-REL- 5/O/1 2941170 Phoenix Contact

Description

Relay terminal block, with soldered-in miniature relays, contact (AgNi+Au): small to medium loads, 1 N/O contact, input voltage 5 V AC/DC, for assembly on NS 35/7.5, terminal width 6.2 mm, design rotated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)