• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Module PLC-RPT- 24UC/21-21 2900332 Phoenix Contact

Image similar
Product type
Interface relay
Contact type
2 change-overs
Nominal voltage
24 V DC
24 V AC
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

119 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.00 / piece)
€ 275.00
-35 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay Module PLC-RPT- 24UC/21-21

  • Industrial packaging, pack of 10

Technical specifications

Product type

Interface relay

Type

PLC-RPT- 24UC/21-21

Connection

Push-in connector

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

24 V DC

24 V AC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Features

+ LED

+ diode bridge

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

94 mm

Width

14 mm

Height

80 mm

Dim

(W x H x D) 14 x 80 x 94 mm

Content

10 pc(s)

Industrial packaging

Yes

0.018 A

14

80 mm

94 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Other

20.6-33.6 V

20.6-33.6 V

20.6-33.6 V

Untreated

IP20

TRUE

AC/DC

0

0

2

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 508913 Relay Module PLC-RPT- 24UC/21-21 2900332 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 508913 Relay Module PLC-RPT- 24UC/21-21 2900332 Phoenix Contact

Description

PLC-INTERFACE, consisting of PLC-BPT.../21-21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 2 PDTs, input voltage 24 V AC/DC

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)