• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remote switch DIN rail Schneider Electric A9C30812 2 makers 2000 VA 1 pc(s)

Product type
Remote switch
Contact type
2 makers
Mounting type
DIN rail
Type
A9C30812
Permanent current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Remote switch

Type

A9C30812

Permanent current (max.)

16 A

Contact type

2 makers

Max. switching capacity

2000 VA

Features

Automatic/manual switch

Mounting type

DIN rail

Depth

43.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923807 Remote switch DIN rail Schneider Electric A9C30812 2 makers 2000 VA 1 pc(s)

Datasheet 2923807 Remote switch DIN rail Schneider Electric A9C30812 2 makers 2000 VA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923807 Remote switch DIN rail Schneider Electric A9C30812 2 makers 2000 VA 1 pc(s)

Information

Information 2923807 Remote switch DIN rail Schneider Electric A9C30812 2 makers 2000 VA 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.97*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)