• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 303 1.55 V 1 pc(s) 175 mAh Silver oxide

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

303

Dim

(Ø x H) 11.6 mm x 5.4 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

175 mAh

Height

5.4 mm

(Ø)

11.6 mm

Weight

2.3 g

Alternative battery types

SR44SW

SR44

SR1154

V303

D303

A

280-08

SB-A9

RW32

WS14

BS09

B-SR44L

R303/9

GS14

GP03

1130SO

P303

154E

S1154

S1154S

303X

303A

GPS76E

SR1154SW

E303

Show more
Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3337887 Renata Button cell 303 1.55 V 1 pc(s) 175 mAh Silver oxide

User & Safety Instructions

User & Safety Instructions 3337887 Renata Button cell 303 1.55 V 1 pc(s) 175 mAh Silver oxide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)