• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 357 1.55 V 10 pc(s) 160 mAh Silver oxide 357 MP CE RENATA

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silver oxide button cell 357 MP CE Renata

  • Swiss Made: High-quality production in Switzerland
  • High drain: Optimized for applications with short term Hohem power requirements
  • High capacity: Offers a nominal capacity of 160 mAh

Technical specifications

  • Mercury free
  • Standardization: Corresponds to IEC 60086-3
Product type

Button cell

Size

357

Dim

(Ø x H) 11.60 mm x 5.40 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

160 mAh

Height

5.40 mm

(Ø)

11.60 mm

Weight

1.96 g

Temperature range

-10°C to 60 °C

Alternative battery types

SR1154SW

SR44

V357

D357

228

J

280-08

SB-B9

Type

High drain

Content

10 pc(s)

Rechargeable

No

Range of use

Watches

General

Documents & Downloads

Datasheet

Datasheet 3638602 Renata Button cell 357 1.55 V 10 pc(s) 160 mAh Silver oxide 357 MP CE RENATA

User & Safety Instructions

User & Safety Instructions 3638602 Renata Button cell 357 1.55 V 10 pc(s) 160 mAh Silver oxide 357 MP CE RENATA

Description

The Renata 357 is a high-performance silver oxide button cell, specially developed for devices with Hohem power requirements. Thanks to the "high drain" characteristic and the precise Swiss production, it guarantees a reliable power supply at a stable voltage situation. It is the ideal choice for demanding wristwatch and electronic small devices.

This text is machine translated.

Scope of delivery

  • 10 pieces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)