• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell box CR 2450 3 V 2 pc(s) 540 mAh Li-MnO2

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

350 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell box

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

540 mAh

Height

5 mm

(Ø)

24.5 mm

Weight

5.9 g

Temperature range

-40..+85 °C

Content

2 pc(s)

Rechargeable

No

Range of use

Household

Calculators

Universal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779355 Renata Button cell box CR 2450 3 V 2 pc(s) 540 mAh Li-MnO2

User & Safety Instructions

User & Safety Instructions 3779355 Renata Button cell box CR 2450 3 V 2 pc(s) 540 mAh Li-MnO2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)