• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell CR 2025 3 V 1 pc(s) 165 mAh Lithium CR2025

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 3.99
-63 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata lithium button cell CR2025

  • 3V
  • Lithium
  • Pack of 1 pc(s)
  • Wholesale volume discounts available

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

165 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2.5 g

Temperature range

-30 to +70 °C

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 612901 Renata Button cell CR 2025 3 V 1 pc(s) 165 mAh Lithium CR2025

Security datasheet

Security datasheet 612901 Renata Button cell CR 2025 3 V 1 pc(s) 165 mAh Lithium CR2025

Description

The CR 2025 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 20mm diameter and is 2.5mm thick.

This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Features

  • Applications include calculators, organisers, pocket translators, film & photo equipment.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.