• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium CR1220 MFR

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 3.99
-43 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium CR1220 MFR

  • 3V
  • Lithium
  • Pack of 1 pc(s)
  • Wholesale volume discounts available

Technical specifications

Product type

Button cell

Size

CR 1220

Dim

(Ø x H) 12.5 mm x 2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

35 mAh

Height

2 mm

(Ø)

12.5 mm

Weight

0.8 g

Temperature range

-30 to +70 °C

Alternative battery types

BR1220

DL1220

ECR1220

KCR1220

KL1220

KECR1220

LM1220

5012LC

PA

SB-T13

L04

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 612863 Renata Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium CR1220 MFR

Information

Test Summary Report 612863 Renata Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium CR1220 MFR

Security datasheet

Security datasheet 612863 Renata Button cell CR 1220 3 V 1 pc(s) 35 mAh Lithium CR1220 MFR

Description

The CR 1220 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 12.5mm diameter and is 2mm thick.

This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Features

  • Applications include calculators, organisers, pocket translators, film & photo equipment.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)