
Total (€ 0.98 / piece)
€ 2.99
-67 %
€ 0.98
incl. VAT
14-day return policy included
Highlights & Details
Renata lithium button cell CR2032
- 3V
- Lithium
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
225 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
3 g
- Temperature range
-30 to +70 °C
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 612928 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium CR2032
User & Safety Instructions
User & Safety Instructions 612928 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium CR2032
Information
Test Summary Report 612928 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium CR2032
Certificate
Certificate 612928 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium CR2032
Security datasheet
Security datasheet 612928 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium CR2032
Description
The CR 2032 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 20mm diameter and is 3.2mm thick.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
Features
- Applications include calculators, organisers, pocket translators, film & photo equipment.
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























