• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell ZA 13 1.4 V 6 pc(s) 310 mAh Zinc air PR48 Hörgerätebatterie

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Pack of 6
  • Long running times
  • Can be used in analogue, digital and super high-power hearing aids
  • Symbol image for Renata Button cell ZA 13 1.4 V 6 pc(s) 310 mAh Zinc air PR48 Hörgerätebatterie

Technical specifications

Product type

Button cell

Size

ZA 13

Dim

(Ø x H) 7.9 mm x 5.4 mm

Technology

Zinc air

Voltage

1.4 V

Capacity (mAh, Ah)

310 mAh

Height

5.4 mm

(Ø)

7.9 mm

Alternative battery types

13A

HA13

V13AT

DA13

P13

A13

PR13H

AC13E

AC13EZ

PR48.DA13H

DA13N

13AP

13HPX

R13ZA

L13ZA

ME8Z

ME13Z

AC13

B0134

PR13

13HP

13UP

13DS

13SA

S13A

W13ZA

CP48

ZL2

Show more
Content

6 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 614157 Renata Button cell ZA 13 1.4 V 6 pc(s) 310 mAh Zinc air PR48 Hörgerätebatterie

User & Safety Instructions

User & Safety Instructions 614157 Renata Button cell ZA 13 1.4 V 6 pc(s) 310 mAh Zinc air PR48 Hörgerätebatterie

Information

Information 614157 Renata Button cell ZA 13 1.4 V 6 pc(s) 310 mAh Zinc air PR48 Hörgerätebatterie

Description

The ZA 13 is a popular, high quality, long life 1.4V zinc air button cell from Renata, made in Switzerland. This type is commonly used in hearing aids. The ZA 13 has a 7.9mm diameter and is 5.4mm thick.

This cell comes packaged in individual packs of 6 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.