• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell ZA 10 1.4 V 6 pc(s) 105 mAh Zinc air Hearing Aid PR70

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata hearing aid batteries ZA10

  • Pack of 6
  • Long running times
  • Can be used in analogue, digital and super high-power hearing aids
  • Symbol image for Renata Button cell ZA 10 1.4 V 6 pc(s) 105 mAh Zinc air Hearing Aid PR70

Technical specifications

Product type

Button cell

Size

ZA 10

Dim

(Ø x H) 5.9 mm x 3.6 mm

Technology

Zinc air

Voltage

1.4 V

Capacity (mAh, Ah)

105 mAh

Height

3.6 mm

(Ø)

5.9 mm

Weight

0.3 g

Alternative battery types

10A

HA10

V10AT

DA10

P10

A10

PR230H

AC230E

AC10EZ

PR70

DA230

DA10N

10AP

230AP

10HPX

R10ZA

L10ZA

ME10Z

AC10

PR10H

B0104

PR536

10HP

10UP

10DS

10SA

S10A

W10ZA

CP35

ZL4

Show more
Content

6 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1372586 Renata Button cell ZA 10 1.4 V 6 pc(s) 105 mAh Zinc air Hearing Aid PR70

User & Safety Instructions

User & Safety Instructions 1372586 Renata Button cell ZA 10 1.4 V 6 pc(s) 105 mAh Zinc air Hearing Aid PR70

Description

The ZA 10 is a popular, high quality, long life 1.4V zinc air button cell from Renata, made in Switzerland. This type is commonly used in hearing aids. The ZA 10 has a 5.9mm diameter and is 3.6mm thick.

This cell comes packaged in individual packs of 6 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Hints

This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)